SEAGATE ST1000LM048

ADLINK Technology
976-SEAST1000LM048
SEAGATE ST1000LM048

Mfr.:

Description:
Hard Disk Drives - HDD HDD, SATA, 6Gb/s, 2.5" ,7mm, 1TB, 5400RPM, Heads:2, Disk:1, Cache buffer:128MB, OP Temp:0-60

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 7/2/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,37 € 136,37 €
125,77 € 1.257,70 €
121,64 € 3.041,00 €
118,57 € 5.928,50 €
115,58 € 11.558,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Hard Disk Drives - HDD
1 TB
128 MB
SATA III
5400 RPM
2.5 in
6 Gb/s
5 V
0 C
+ 60 C
100.35 mm x 69.85 mm x 7 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Hard Disk Drives - HDD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471702000
ECCN:
EAR99

FEATURED PRODUCTS
ADLINK TECHNOLOGY