SDAQ-204-WT

ADLINK Technology
976-SDAQ-204-WT
SDAQ-204-WT

Mfr.:

Description:
Data Logging & Acquisition SDAQ-204 Standalone Ethernet DAQ with 4-ch AI, 24-bit, 128KS/s, 4-ch DI/O, -20-70 C operation temperature

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.406,12 € 2.406,12 €
2.265,32 € 11.326,60 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
IDAQ Modules
DAQ
Combined
None
Ethernet
Ethernet, USB
4 Channel
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 126.5 mm
Height - mm: 126.5 mm
Length: 110.5 mm
Length - mm: 110.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Dataloggers
Resolution: 24 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 40 mm
Width - mm: 40 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0