SD Memory Card 32GB

ADLINK Technology
976-SDMEMORYCARD32GB
SD Memory Card 32GB

Mfr.:

Description:
Memory Cards SD, SDXC/SDHC, 32GB, C10/UHS-I U3, 100R/70W, 2.7-3.6V, Endurance:3K P/E, MLC, 24x32x2.1mm, OP Temp:-20-85

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,30 € 123,30 €
113,71 € 1.137,10 €
109,99 € 2.749,75 €
107,19 € 5.359,50 €
104,49 € 10.449,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Memory Cards
SD Cards
32 GB
UHS-I
70 MB/s
100 MB/s
MLC
2.7 V to 3.6 V
- 20 C
+ 85 C
32 mm x 24 mm x 2.1 mm
Brand: ADLINK Technology
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY