SCSI-VHDCI 100P CABLE 3M

976-SCSIVHDCI100P-3M
SCSI-VHDCI 100P CABLE 3M

Mfr.:

Description:
Specialised Cables UL20276 30AWG,L=3M,COLOR:BLACKCN1:HONDA HDRA-E100MA1(Connector)+HDRA,E100LPWC(cover),????CN2:ALL BEST ZI-013100-A(Connector)+ZC-013100-S(cover),??? Green Part

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Specialised Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
30 AWG
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
ADLINK TECHNOLOGY