SCSI 100P(M) to 100P(M), 3M

ADLINK Technology
976-SCSI100PMTO
SCSI 100P(M) to 100P(M), 3M

Mfr.:

Description:
Computer Cables Wire: UL2919, 28AWG, L=3000 30mm; P1/P2: XH_FMD100MA, SCSI 100P, Male

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,25 € 176,25 €
151,09 € 1.510,90 €
145,67 € 3.641,75 €
139,83 € 6.991,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer Cables
I/O Cables
SCSI
SCSI
100 Position
SCSI
100 Position
Male / Male
28 AWG
3 m
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040