SATA 22PF TO 7PF 1X2P2.0

ADLINK Technology
976-SATA22P
SATA 22PF TO 7PF 1X2P2.0

Mfr.:

Description:
Computer Cables Wire:UL1007, 22AWG/26AWG/28AWG, L=130/150+/-10mm;P1: SATA 22P, Female, 180;P2: SATA 7P, Female, w/Latch, 180;P3: 12004H00-02P-HF, 1x2P, Pitch:2.0mm, 180

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,30 € 7,30 €
6,61 € 66,10 €
6,25 € 156,25 €
6,09 € 304,50 €
5,78 € 578,00 €
5,18 € 1.295,00 €
4,87 € 2.435,00 €
4,27 € 4.270,00 €
3,91 € 9.775,00 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer Cables
SATA
22 Position
SATA
7 Position
Female / Female
22 AWG/26 AWG/28 AWG
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040