RQX-58G

976-RQX-58G
RQX-58G

Mfr.:

Description:
I/O Controllers ROScube-X, w/GMSL2, RQX-58G, Xavier 32G DDR, 32G eMMc, w/o expansion box

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: I/O Controllers
Robotic Controller
Digital
Wall Mount
322 mm x 210 mm x 80 mm
None
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: I/O Controllers
Subcategory: Controllers
Supply Voltage - Max: 36 V
Supply Voltage - Min: 9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY