RQX-580

976-93-45R00-100E
RQX-580

Mfr.:

Description:
Embedded Box Computers Xavier 32G DDR, 32G eMMc, w/o expansion box

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Embedded Box Computers
Nvidia
Jetson AGX Xavier
1.37 GHz, 2.26 GHz
32 GB
9 V to 36 V
Ethernet, I2C, PCIe, Serial, USB
0 C
+ 50 C
322 mm x 210 mm x 80 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 32 GB
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: ROSCUBE-X, RQX-580
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
4A994.J