RF Cable,FAKRA Z-Code(M) to Z-Code(F),9M

976-RFCABLEFAKRAZCOD
RF Cable,FAKRA Z-Code(M) to Z-Code(F),9M

Mfr.:

Description:
RF Cable Assemblies Wire: Coxaial Cable, 22AWG, L=9000 100mm; P1: FAKRA, Z-Code, Male, 180 ; P1: FAKRA, Z-Code, Female, 180

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
FAKRA
FAKRA
9 m (29.528 ft)
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
ADLINK TECHNOLOGY