RB-910-S-2710

976-RB-910-S-2710
RB-910-S-2710

Mfr.:

Description:
Single Board Computers READYBOARD 910 i7-2710QE 2.1GHz

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ReadyBoard 850
EPIC
Intel
Core i7-2710QE
Core i7-2710QE
2.1 GHz
5 V, 12 V
Ethernet, PS/2, SATA, Serial, USB
0 C
+ 60 C
165.1 mm x 114.3 mm
Bulk
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Cache Memory: 6 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Intel Core i7-2710QE, 2.1GHz, 6M LLC
Memory Size: 8 GB
Memory Type: DDR3, LLC
Power Consumption: 45 W
Processor Series: Intel Core i7-2710
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800000
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994