PXIe-9529H

ADLINK Technology
976-PXIE-9529H
PXIe-9529H

Mfr.:

Description:
Data Logging & Acquisition 8-CH, 24-bit, 192kS/s, Dynamic Signal Acquisition Module

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.223,74 € 5.223,74 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
IDAQ Modules
DAQ
8 Channel
Brand: ADLINK Technology
Height: 100 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 24 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 160 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.