PXIe-3987/M16G/SSD

ADLINK Technology
976-PXIE-3987/M16G/S
PXIe-3987/M16G/SSD

Mfr.:

Description:
Embedded Box Computers PXIe-3987/M16G/SSD3U PXI Intel i7-7820EQ processor with 16GB memory & 240GB(or greater) SSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.439,30 € 10.439,30 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Core i7
QM175
3 GHz
32 GB
16 GB
Ethernet, USB
0 C
+ 55 C
Brand: ADLINK Technology
Memory Size: 16 GB
Memory Type: DDR4
On-Board Storage Size: 240 GB
On-Board Storage Type: SSD
Processor Series: i7-7820EQ
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1,656 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.