PXI-3980/SSD

976-PXI-3980/SSD
PXI-3980/SSD

Mfr.:

Description:
Embedded Box Computers PXI-3980/SSD 3U PXI Core i7-2715QE 2.1GHz System Controller with 4GB memory & 120GB(or greater) SSD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Embedded Box Computers
Intel
Core i7
QM67
2.1 GHz
16 GB
4 GB
Ethernet, USB
0 C
+ 55 C
60.5 mm x 128.7 mm x 213.2 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: DDR3
On-Board Storage Size: 240 GB
On-Board Storage Type: SSD
Processor Series: i7-2715QE
Series: PXI-3980
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0