PXI-2206

ADLINK Technology
976-PXI-2206
PXI-2206

Mfr.:

Description:
Data Logging & Acquisition 64 CH 250KS/s 16 BIT MULTI-FUNCTION MOD

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.891,85 € 1.891,85 €
1.783,04 € 8.915,20 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
Cards
DAQ
Analog
None
SCSI-VHDCI
PCI
1.2 A
32 Channel
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 64 channel, 12-16 bit multi-function DAQ card
Frequency: 800 kHz
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Dataloggers
Resolution: 16 bit
Series: PXI-2200
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994