PXES-2788/HP

ADLINK Technology
976-PXES-2788/HP
PXES-2788/HP

Mfr.:

Description:
Modules Accessories PXES-2788/HPPXI Express chassis, 18-slot Gen3, removable 2400W PSU, top fan, and US/EU power cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16.475,91 € 16.475,91 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Modules Accessories
3U PXIe Chassis
PXI-5 Specifications
Brand: ADLINK Technology
Description/Function: 18-Slot 3U 24 GB/s High Power PXIe Chassis
Dimensions: 480.5 mm x 444.4 mm x 177.8 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 100 VAC to 240 VAC
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.