PXES-2785/US/EU

ADLINK Technology
976-PXES-2785USEU
PXES-2785/US/EU

Mfr.:

Description:
Modules Accessories PXES-2785/US/EU3U 18-slot PXI Express chassis (50W, Gen3 with removable PSU & Fan) with US/EU power cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13.347,50 € 13.347,50 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Modules Accessories
Chassis
Brand: ADLINK Technology
Description/Function: PXI Express Chassis
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PXES-2785 18-Slot 3U 24GB/s PXI Express Chassis

ADLINK Technology PXES-2785 18-Slot 3U 24GB/s PXI Express Chassis ensures a high level of maintainability and offers replaceable power supplies for high-availability applications. This PXI Express chassis features a high-performance, high-output power supply and a structural design that is optimized for maximum usability in a wide range of applications. The PXES-2785 PXI Express chassis is equipped with smart system monitoring controller, fan speed, system voltages, internal temperature, remote monitoring via Ethernet port, and inhibit control. This PXI Express chassis offers 1170W power in total and 50W/82W of power cooling capacity per slot.