PXES-2785/CN

ADLINK Technology
976-PXES-2785/CN
PXES-2785/CN

Mfr.:

Description:
Modules Accessories PXES-2785/CN3U 18-slot PXI Express chassis (50W, Gen3 with removable PSU & Fan), no power cord

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11.892,33 € 11.892,33 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Modules Accessories
3U PXIe Chassis
cPCI, PICMG 2.0, PXI-5 Specifications
Brand: ADLINK Technology
Description/Function: 18-Slot 3U 24GB/s PXI Express Chassis
Dimensions: 480.5 mm x 444.4 mm x 177.8 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 100 VAC to 240 VAC
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.