PCIe-GIE74

976-PCIE-GIE74
PCIe-GIE74

Mfr.:

Description:
Video Modules PCIe-GIE744-CH PCI Express X 4 Gen2 GigE Grabber with total POE Power up to 60W, POE Protection, POE Power Management

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Video Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Video Cards
Frame Grabbers
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 167.6 mm x 106.6 mm
Form Factor: PCIe x4
Interface Type: Ethernet, PCIe
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Number of Channels: 4 Channel
Operating Supply Current: 3 A
Operating Supply Voltage: 3.3 V
Series: PCIe-GIE72/74
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 324,602 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
4A994

FEATURED PRODUCTS
ADLINK TECHNOLOGY