PCIe-GIE74 PRO

976-PCIE-GIE74PRO
PCIe-GIE74 PRO

Mfr.:

Description:
Video Modules PCIe-GIE74 PRO4-CH PCI Express X 4 Gen2 GigE Grabber with total POE Power up to 120W, POE Protection, POE Power Management, Trigger Over Ethernet and License Management

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Video Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Video Cards
Frame Grabbers
Brand: ADLINK Technology
Dimensions: 167.6 mm x 106.6 mm
Form Factor: PCIe x4
Interface Type: Ethernet, PCIe
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Number of Channels: 4 Channel
Operating Supply Current: 3 A
Operating Supply Voltage: 3.3 V
Series: PCIe-GIE72/74
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: PCIE-GIE74P PRO
Unit Weight: 381,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY