PCIe-7300A

ADLINK Technology
976-PCIE-7300A
PCIe-7300A

Mfr.:

Description:
Data Logging & Acquisition 80MB/s ULTRA HS PCI EXPRESS DIO CARD

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.123,32 € 1.123,32 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
Cards
Input/Output
Digital
None
SCSI-II
PCI Express
119 mA
32 Channel
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: 80 MB/s ultra-high speed PCI Express DIO card
Frequency: 10 MHz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Dataloggers
Resistance: 111 Ohms
Resolution: 32 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 12 V
Unit Weight: 388,092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994