PCI-9221

ADLINK Technology
976-PCI-9221
PCI-9221

Mfr.:

Description:
Data Logging & Acquisition LOW-COST 16BIT MULTI-FUNCTION DAQ

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
522,40 € 522,40 €
504,68 € 2.523,40 €
487,60 € 4.876,00 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
Cards
DAQ
Digital
None
D-Sub
PCI
100 mA, 1 A
2 Channel
Brand: ADLINK Technology
Description/Function: Low cost 16 bit multi-function DAQ card with 2 channel encoder input
Frequency: 4 MHz
Height: 120 mm x 87 mm
Packaging: Bulk
Product Type: Dataloggers
Resolution: 16 Bit
Series: PCI-9221/9222/9223
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 VDC
Unit Weight: 467,805 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.