PCI-9112-MEISys

976-PCI-9112-MEISYS
PCI-9112-MEISys

Mfr.:

Description:
Data Logging & Acquisition PCI-9112-MEISys8-CH differential inputs, 12-Bit, 110 KS/s Multi-Function DAQ CardAI calibrated by 10VDefault DIFF mode with jumper settingFor MEI System

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Cards
DAQ
Analog
D-Sub
PCI
110 mA, 460 mA
32 Channel
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 175 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 12 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V, 12 V
Width: 107 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0