PCI-8158

976-PCI-8158
PCI-8158

Mfr.:

Description:
Other Modules ADVANCED 8-AXIS MOTION CONTROLLER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Other Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Servo and Stepper Motion Controllers
PCI
5 V, 24 V
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Advanced 8 axis servo and stepper motion controller with modular design
Dimensions: 185 mm x 100 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Other Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994

FEATURED PRODUCTS
ADLINK TECHNOLOGY