PCI-8102

ADLINK Technology
976-PCI-8102
PCI-8102

Mfr.:

Description:
Other Modules ADVANCED 2-AXIS MOTION CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
900,65 € 900,65 €
884,54 € 8.845,40 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Other Modules
RoHS:  
Servo and Stepper Motion Controllers
PCI
5 V, 24 V
Brand: ADLINK Technology
Description/Function: Advanced 2 axis servo and stepper motion controller
Dimensions: 120 mm x 100 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Other Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY