PCI-7396

ADLINK Technology
976-PCI-7396
PCI-7396

Mfr.:

Description:
Data Logging & Acquisition HIGH DRIVING CAPABIL 96CH DIGITAL IO CARD

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
415,18 € 415,18 €
398,10 € 1.990,50 €
385,85 € 3.858,50 €
383,69 € 9.592,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
Cards
Input/Output
Digital
None
SCSI-II
PCI
450 mA
96 Channel
Brand: ADLINK Technology
Description/Function: High driving capability 96 channel DIO card
Frequency: 2 MHz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 2 V to 5.25 V
Unit Weight: 545 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8471809000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.