PCI-7256

976-PCI-7256
PCI-7256

Mfr.:

Description:
Data Logging & Acquisition 16 RELAY 16 ISOLATED DIGITAL INPUT CARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cards
Input
Digital
None
SCSI-II
PCI
340 mA
16 Channel
Brand: ADLINK Technology
Description/Function: 16 relay and 16 isolated D/I card
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Dataloggers
Resistance: 4.7 kOhms
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V
Unit Weight: 505,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8544422900
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
MXHTS:
84718002
BRHTS:
84718000
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.