PCI-7200

976-PCI-7200
PCI-7200

Mfr.:

Description:
Data Logging & Acquisition 12MB/s HIGH SPEED 32CH DI 32CH DO PCI

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cards
Input/Output
Digital
None
D-Sub
PCI
720 mA
32 Channel
Brand: ADLINK Technology
Description/Function: High speed PCI Bus digital I/O card
Frequency: 4 MHz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V
Part # Aliases: PCI-7200MS
Unit Weight: 590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.