PCI-6216V-GL

ADLINK Technology
976-PCI-6216V-GL
PCI-6216V-GL

Mfr.:

Description:
Data Logging & Acquisition 16CH 16BIT VOLTAGE OUTPUT CARD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.026,76 € 1.026,76 €
994,85 € 4.974,25 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
Cards
Output
Analog
None
D-Sub
PCI Express x1
280 mA to 1.2 A
16 Channel
Brand: ADLINK Technology
Description/Function: 16 channel 16 bit voltage output card (RoHS version)
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Dataloggers
Resolution: 16 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V to 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8544422900
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
MXHTS:
84718002
BRHTS:
84718000
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.