OM-215 W/adapter,HDMI,USB cable,Clip

ADLINK Technology
976-OM-215WADAPT
OM-215 W/adapter,HDMI,USB cable,Clip

Mfr.:

Description:
Display Modules 21.5" FHD, PCAP, AF, front IP65,Open frame monitor, 400nits (w/i touch),with adapter, HDMI,USB cables, clips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
663,46 € 663,46 €
642,15 € 6.421,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Display Modules
Open-Frame Industrial Touch Monitor
21.5 in
1920 x 1080
HDMI
Brand: ADLINK Technology
Dimensions: 640 mm x 480 mm x 160 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: 93-P6000-B240
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471300100
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY