OM-101

ADLINK Technology
976-OM-101
OM-101

Mfr.:

Description:
Display Modules 10.1" WXGA, Open frame monitor, PCAP, AF, front IP65, 400nits (w/i touch)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Display Modules
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
OM Series (Open-Frame)
10.1 in
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY