OM-101 W/adapter,HDMI,USB,Clips,NZ cord

ADLINK Technology
976-OM101W/ADAPTERHD
OM-101 W/adapter,HDMI,USB,Clips,NZ cord

Mfr.:

Description:
Display Modules 10.1" WXGA, Open frame monitor, PCAP, AF, front IP65, 400nits (w/i touch) , with adapter, HDMI,USB cables, clips,NZ cord

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
478,33 € 478,33 €
462,97 € 4.629,70 €
451,18 € 11.279,50 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Display Modules
LCD Displays
PCAP Touchscreen
10.1 in
1280 x 800
HDMI, USB, VGA
Backlight Type: LED
Brand: ADLINK Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 5 A
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY