NuPRO-E47

ADLINK Technology
976-NUPRO-E47
NuPRO-E47

Mfr.:

Description:
Industrial Motherboards PICMG 1.3 SHB supports Intel 12th Generation i9/i7/i5/i3 processors, 2x DIMMs up to 64GB DDR5 DRAM, dual LAN, SATA 6Gb/s, USB 3.0, COM port, parallel port, HDMI/VGA/DVI-D output

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 7/6/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
678,35 € 678,35 €
653,08 € 3.265,40 €
642,39 € 6.423,90 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Motherboards
PICMG 1.3 Full-Size
Q670E
Core i3/i5/i7/i9
6 GB
DDR5-4800
2 Channel
5.6 GHz
1 x DVI-D, 1 x HDMI, 1 x VGA
PCI, PCIe x4/8/16
4 x USB 2.0, 7 x USB 3.0, 3 x USB 3.2
2 Port
0 C
+ 60 C
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 338 mm x 126 mm
Installed RAM: 0 GB
Operating Systems: Windows 10/11, Linux Ubuntu 20.04.06
Power Consumption: 65 W
Processor Brand: Intel
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY