ND-6520

ADLINK Technology
976-ND-6520
ND-6520

Mfr.:

Description:
Interface Modules RS-232 TO RS-485 / RS-422 CONVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/2/2026
4
Expected 7/22/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,03 € 118,03 €
115,77 € 1.157,70 €
113,13 € 2.828,25 €
111,14 € 5.557,00 €
107,97 € 10.797,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Interface Modules
RoHS:  
Converters
RS-232 to RS-422/485
2 Port
115.2 kb/s
RS-232/422/485
10 V
30 V
- 10 C
+ 70 C
Bulk
Brand: ADLINK Technology
Description/Function: RS-232 to RS-422/485 converter
Operating Supply Voltage: 10 V to 30 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 91-21019-0040
Unit Weight: 359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8471800000
CNHTS:
8542319090
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
MXHTS:
84718002
BRHTS:
84718000
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY