Mini FAKRA BM to FAKRAx4 Z-Code(F)

ADLINK Technology
976-MINIFAKRABMTOFAK
Mini FAKRA BM to FAKRAx4 Z-Code(F)

Mfr.:

Description:
RF Cable Assemblies Wire:Coxaial Cable, OD3.3mm, L=3000+/-50mm,P1: Mini FAKRA, BM, Z-Code, Female, 180,P2/P3/P4/P5: FAKRA, Z-Code, Female, 180

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,34 € 78,34 €
69,74 € 697,40 €
67,05 € 1.676,25 €
64,82 € 3.241,00 €
57,51 € 5.751,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: RF Cable Assemblies
Mini FAKRA
FAKRA
3 m (9.843 ft)
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544422000

FEATURED PRODUCTS
ADLINK TECHNOLOGY