Micro SD Memory Card 32GB TS32GUSD420T

ADLINK Technology
976-MICROSDMEMORYCAR
Micro SD Memory Card 32GB TS32GUSD420T

Mfr.:

Description:
Memory Cards microSD, SDXC/SDHC, 32GB, UHS-I U1/V10/A1, 100R/70W, 2.7-3.6V, Endurance:80 TB, 3D TLC, 11x15x0.8mm, OP Temp:-25 85, with plastic case

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,83 € 98,83 €
91,19 € 911,90 €
88,21 € 2.205,25 €
85,99 € 4.299,50 €
83,84 € 8.384,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Memory Cards
RoHS:  
MicroSD Cards
32 GB
UHS-I
70 MB/s
100 MB/s
3D TLC
2.7 V to 3.6 V
- 25 C
+ 85 C
15 mm x 11 mm x 0.8 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
4A994

FEATURED PRODUCTS
ADLINK TECHNOLOGY