MXM-A500-2G-40W

ADLINK Technology
976-MXM-A500-2G-40W
MXM-A500-2G-40W

Mfr.:

Description:
Computer-On-Modules - COM NVidia RTX A500 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x4 GEN4, TGP40W, 2GB GDDR6

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
629,08 € 629,08 €
612,47 € 6.124,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
MXM 3.1 Type A
NVIDIA
RTX A500
925 MHz
16 GB
2 GB
5 V
PCIe Gen4x4
0 C
+ 55 C
82 mm x 70 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: GDDR6
Power Consumption: 40 W
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0