MXM-A1000-4G-60W

ADLINK Technology
976-MXM-A1000-4G-60W
MXM-A1000-4G-60W

Mfr.:

Description:
Computer-On-Modules - COM NVidia RTX A1000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 4GB GDDR6

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
744,44 € 744,44 €
721,43 € 7.214,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
MXM 3.1 Type A
NVIDIA
RTX A1000
1.192 GHz
16 GB
4 GB
5 V
DP, HDMI, PCIe Gen4x8
0 C
+ 55 C
82 mm x 70 mm
Brand: ADLINK Technology
Memory Type: GDDR6
Power Consumption: 60 W
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.