MXE-211-S/M2G

ADLINK Technology
976-MXE-211-S/M2G
MXE-211-S/M2G

Mfr.:

Description:
Embedded Box Computers MXE-211-S/M2G E3950 by Apollo Lake SoC, DDR3L 2GB SODIMM, 1xDP, 2xGbE, 2xRS232/422/485, 2xUSB2.0, 2xUSB3.0, 2xmPCIe, 1xUSIM, 1xmSATA, 1x SATA storage kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
716,37 € 716,37 €
694,23 € 6.942,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Atom
1.6 GHz
8 GB
2 GB
6 V to 36 V
Audio, Ethernet, Serial, USB
140 mm x 110 mm x 58 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 2 GB
Processor Series: x7-E3950
Series: MXE-210
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MXE-210 IoT Gateways

ADLINK Technology MXE-210 IoT Gateway devices are ultra-compact embedded platforms based on the Intel Atom® x5-E3930/x7-E3950 processors that deliver optimum I/O design for maximum connectivity. The MXE-210 devices feature a dual GbE LAN, two COM, two USB 2.0, two USB 3.0 host ports, dual mini PCIe slots, and a USIM socket. This supports communication with connections via Wi-Fi, BT, 3G, LoRa, and 4G LTE. The MXE-210 devices enable seamless interconnection and ensure interoperability between systems.