MXE-1501/M8G/TPM

976-MXE-1501/M8G/TPM
MXE-1501/M8G/TPM

Mfr.:

Description:
Embedded Box Computers MXE-1501/M8G/TPM Celeron N3160, 8G DDR3L SODIMM, VGA, DP, 3x GbE, 4x COM, 8DIO, 2x USB3, 4+1x USB2, 2.5" SATA, CFast, mPCIe, I2C, 6-36V, 210 x 170 x 53 mm, TPM2.0

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Embedded Box Computers
Intel
Celeron
1.6 GHz
8 GB
8 GB
6 V to 36 V
Audio, Ethernet, Serial, USB
0 C
+ 50 C
210 mm x 170 mm x 53 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 8 GB
Memory Type: DDR3L
Processor Series: N3160
Series: MXE-1500
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150