MXE-1401

976-MXE-1401
MXE-1401

Mfr.:

Description:
Embedded Box Computers MXE-1401 Intel E3845 quad-core SoC, DVI-I + DP, 1x USB 3.0, 6x USB 2.0, 3x GbE, 6x COM, 8x DIO, 9-32Vdc, 2GB DDR3L memory

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Atom
2 GB
2 GB
9 V to 32 V
0 C
+ 50 C
210 mm x 170 mm x 70 mm
Brand: ADLINK Technology
Memory Size: 2 GB
Memory Type: DDR3L
Processor Series: E3845
Series: MXE-1400
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 2,551 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471414000
USHTS:
8471500150
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MXE-1401 Fanless Embedded Computer

ADLINK Technology MXE-1401 Fanless Embedded Computer is a rugged quad-core System on Chip (SoC) featuring the latest Intel® Atom™ E3845 processors. This fanless computer delivers an outstanding performance with minimum power consumption. The MXE-1401 rugged construction offers 9VDC to 32VDC over -40ºC to 70ºC industrial operating temperature. This embedded computer is built-up with I/O interfaces in compact system size, DisplayPort, and 3GbE by intel network interface controllers. Features include one USB 3.0 with dedicated bandwidth, 8 isolated DI/O, and six COM ports. The dual mini-PCIe slots and USIM socket empower the MXE-1400 as a communications hub for a variety of wireless connections.