MVP-6247/M32G

ADLINK Technology
976-MVP-6247/M32G
MVP-6247/M32G

Mfr.:

Description:
Industrial Box PCs i7-12700E, R680E, 1xPCIe x16, 2xPCIe x4, 1x PCI, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 32GB

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.056,62 € 3.056,62 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Box PCs
R680E
Core i7-12700E
4.8 GHz
128 GB
DDR5-3600
4.8 GHz
240 mm x 210 mm x 206 mm
2 x DP++, 2 x HDMI
6 x USB 3.2
3 Port
2 x RS-232, 2 x RS-232/422/485
+ 50 C
- 20 C
65 W
9 V
32 V
Linux Ubuntu 22.04, Windows 10 IoT LTSC
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Expansion Slot: PCI, 2 x PCIe Gen3x4, PCIe Gen4x1 2 x PCIe Gen4x16
Installed RAM: 32 GB
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0