MVP-6229 M128G

ADLINK Technology
976-MVP-6229M128G
MVP-6229 M128G

Mfr.:

Description:
Industrial Box PCs i9-12900E, R680E, PCIex16, PCI, 2x DP, 2x HDMI , 3x 2.5GbE, 4x COM, 4x USB3 Gen2, 2x USB3 Gen1, USB2 dongle, 8DI/8DO, 2x USIM, TPM2.0, M.2 (A,B,M), 2x 2.5" SATA, 4x DDR5 32GB

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.079,06 € 4.079,06 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Box PCs
R680E
Core i9-12900E
5 GHz
128 GB
DDR5-3600
5 GHz
240 mm x 210 mm x 165 mm
2 x DP++, 2 x HDMI
SATA
Wall Mount
6 x USB 3.2
3 Port
2 x RS-232, 2 x RS-232/422/485
+ 50 C
0 C
9 V
32 V
Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise
Brand: ADLINK Technology
Expansion Slot: I2C, M.2, PCI, PCIe Gen3x4, PCIe Gen4x16
Installed RAM: 128 GB
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.