MVP-6141-MXM-2E/M8G/P2000

ADLINK Technology
976-MVP6141MXM2E/M8G
MVP-6141-MXM-2E/M8G/P2000

Mfr.:

Description:
Industrial Box PCs i7-9700TE, C246, 2 PCIex4 + PCI slots, MXM P2000, (2+4)xDP, DVI, VGA, 3xGbE, 3xCOM, 3xUSB2, 3xUSB3, mPCIe, 2xUSIM, TPM2.0, M.2, 2x2.5" SATA, fan, 1pcs DDR4 8GB

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.445,23 € 3.445,23 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Box PCs
C246
Core i7-9700TE
2.6 GHz
32 GB
DDR4
2.6 GHz
240 mm x 210 mm x 206 mm
1 x DVI-D, 1 x VGA, 2 x DP++
3 x USB 2.0, 3 x USB 3.1
3 Port
1 x RS-232, 2 x RS-232/422/485
+ 50 C
0 C
65 W
12 V
24 V
Linux Ubuntu 18.04 LTS, Windows 10 IoT Enterprise
Brand: ADLINK Technology
Expansion Slot: PCIe
Installed RAM: 8 GB
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.