MVP-6141-3E/M16G

ADLINK Technology
976-MVP-6141-3E/M16G
MVP-6141-3E/M16G

Mfr.:

Description:
Embedded Box Computers Core i7-9700TE C246 PCIex16+2xPCIex4+PCI slots 2xDP 2pcs DDR4 8GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.189,06 € 2.189,06 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Audio, DIO, Ethernet, I2C, PCIe, USB
0 C
+ 50 C
Brand: ADLINK Technology
Chipsets: C246
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 240 mm x 210 mm x 206 mm
Form Factor: 2.5 in SATA
Memory Size: 16 GB
Memory Type: DDR4
Moisture Sensitive: Yes
Operating Supply Voltage: 12 V to 24 V
Processor Brand: Intel
Processor Type: Core i7-9700TE
Product Type: Embedded Box Computers
Series: MVP-6100
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0