MVP-6121-1E/M32G

ADLINK Technology
976-MVP-6121-1E/M32G
MVP-6121-1E/M32G

Mfr.:

Description:
Embedded Box Computers Core i7-9700TE H310 PCIex16+PCI slots 2xDP DVI VGA 3xGbE 4xCOM 3xUSB2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.054,23 € 2.054,23 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Embedded Box Computers
Intel
Core i7-9700TE
H310
12 V to 24 V
Audio, DIO, Ethernet, I2C, PCIe, USB
0 C
+ 50 C
240 mm x 210 mm x 165 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Form Factor: 2.5 in SATA
Memory Size: 32 GB
Memory Type: DDR4
Moisture Sensitive: Yes
Series: MVP-6100
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0