MVP-6121-1E/M16G

ADLINK Technology
976-MVP-6121-1E/M16G
MVP-6121-1E/M16G

Mfr.:

Description:
Embedded Box Computers Core i7-9700TE H310 PCIex16+PCI slots 2xDP DVI VGA 3xGbE 4xCOM 3xUSB2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.978,05 € 1.978,05 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Core i7-9700TE
H310
12 V to 24 V
Audio, DIO, Ethernet, I2C, PCIe, USB
0 C
+ 50 C
240 mm x 210 mm x 165 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Form Factor: 2.5 in SATA
Memory Size: 16 GB
Memory Type: DDR4
Moisture Sensitive: Yes
Series: MVP-6100
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0