MVP-5207 M128G

ADLINK Technology
976-MVP-5207M128G
MVP-5207 M128G

Mfr.:

Description:
Industrial Box PCs i7-12700E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 4x DDR5 32GB

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.112,76 € 3.112,76 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Box PCs
R680E
Core i7-12700E
4.8 GHz
128 GB
DDR5-3600
4.8 GHz
240 mm x 210 mm x 86 mm
2 x DP, 2 x HDMI
SATA III
Wall Mount
1 x USB 2.0, 6 x USB 3.2
3 Port
2 x RS-232, 2 x RS-232/422/485
+ 50 C
- 20 C
9 V
32 V
Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise
Brand: ADLINK Technology
Expansion Slot: M.2
Installed RAM: 12 GB
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.