MVP-5102/M16G

ADLINK Technology
976-MVP-5102/M16G
MVP-5102/M16G

Mfr.:

Description:
Embedded Box Computers Core i5-9500TE H310 2xDP DVI VGA 3xGbE 4xCOM 3xUSB2 2pcs DDR4 8GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.641,25 € 1.641,25 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Core i5-9500TE
H310
2.2 GHz
Audio, DIO, Ethernet, I2C, PCIe, USB
- 20 C
+ 60 C
240 mm x 210 mm x 86 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Form Factor: 2.5 in SATA
Memory Size: 16 GB
Memory Type: DDR4
Moisture Sensitive: Yes
Series: MVP-5100
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0