MVP-5003

976-MVP-5003
MVP-5003

Mfr.:

Description:
Embedded Box Computers MVP-5003 Intel Skylake-S i3-6100TE+H110, 4GB DDR4 SODIMM,VGA+DVI-D, 2xDP, 3xGbe, 4xUSB3.0, 2xUSB2.0,1xSATA, 1xCFAST, 1xmPCIe, 1xUSIM, 4xCOM, 8DI+8DO,Line-Out+MIC-IN, 12 24V DC-IN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Core i3
H110
2.133 GHz
4 GB
0 GB
12 V to 24 V
0 C
+ 50 C
220 mm x 210 mm x 121 mm
Brand: ADLINK Technology
Memory Size: 4 GB
Memory Type: DDR4
Processor Series: i3-6100TE
Series: MVP-5000
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.