MLC-133-AL-w/o OS

ADLINK Technology
976-MLC133AL-W
MLC-133-AL-w/o OS

Mfr.:

Description:
HMI Displays & Panel PCs EGX-MXM-A4500-8GB-115W/Adlink logo

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.820,07 € 1.820,07 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: HMI Displays & Panel PCs
Intel
Atom x5-E3930
LCD
4 GB
9 VDC to 36 VDC
HDMI, USB
1920 x 1080
13.3 in
0 C
+ 35 C
352 mm x 224 mm x 57 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: DDR3L
On-Board Storage Size: 64 GB
On-Board Storage Type: SSD
Processor Series: x5-E3930
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0